
ATS060060015-PF-16N | |
|---|---|
DigiKey Part Number | 684-ATS060060015-PF-16N-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060015-PF-16N |
Description | CROSS CUT HEATSINK 60X60X15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060015-PF-16N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.77°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 10 | 297,60500 Kč | 2 976,05 Kč |
| 25 | 283,47320 Kč | 7 086,83 Kč |
| 50 | 273,22180 Kč | 13 661,09 Kč |
| 100 | 263,32750 Kč | 26 332,75 Kč |
| 300 | 248,35313 Kč | 74 505,94 Kč |
| 500 | 241,67522 Kč | 120 837,61 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |




