
ATS035035006-SF-11E | |
|---|---|
DigiKey Part Number | 684-ATS035035006-SF-11E-ND |
Manufacturer | |
Manufacturer Product Number | ATS035035006-SF-11E |
Description | HEATSINK 35X35X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS035035006-SF-11E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.35°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 25 | 100,63920 Kč | 2 515,98 Kč |
| 50 | 96,99820 Kč | 4 849,91 Kč |
| 100 | 93,49150 Kč | 9 349,15 Kč |
| 300 | 88,18530 Kč | 26 455,59 Kč |
| 500 | 85,81924 Kč | 42 909,62 Kč |
| 1 000 | 82,70608 Kč | 82 706,08 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |



