
ATS012012010-SF-2I | |
|---|---|
DigiKey Part Number | 684-ATS012012010-SF-2I-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012010-SF-2I |
Description | HEATSINK 12X12X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012010-SF-2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 23.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 74,56400 Kč | 745,64 Kč |
| 25 | 71,02360 Kč | 1 775,59 Kč |
| 50 | 68,45760 Kč | 3 422,88 Kč |
| 100 | 65,98410 Kč | 6 598,41 Kč |
| 300 | 62,24087 Kč | 18 672,26 Kč |
| 500 | 60,57126 Kč | 30 285,63 Kč |
| 1 000 | 58,37528 Kč | 58 375,28 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





