
ATS012012006-MF-2E | |
|---|---|
DigiKey Part Number | 684-ATS012012006-MF-2E-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012006-MF-2E |
Description | MAXIFLOW HEATSINK 12X12X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012006-MF-2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 39.81°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 59,74360 Kč | 1 493,59 Kč |
| 50 | 57,58080 Kč | 2 879,04 Kč |
| 100 | 55,50190 Kč | 5 550,19 Kč |
| 300 | 52,35360 Kč | 15 706,08 Kč |
| 500 | 50,94954 Kč | 25 474,77 Kč |
| 1 000 | 49,10298 Kč | 49 102,98 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



