ATS-X50290P-C1-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-X50290P-C1-R0
How To Install The superGRIP™ Heat Sink Attachment
ATS Explains - Thermal Interface Material

ATS-X50290P-C1-R0

DigiKey Part Number
ATS1985-ND
Manufacturer
Manufacturer Product Number
ATS-X50290P-C1-R0
Description
SUPERGRIP HEATSINK 29X29X17.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
1.142" (29.00mm)
Width
1.142" (29.00mm)
Diameter
-
Fin Height
0.689" (17.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,84000 Kč445,84 Kč
10394,51900 Kč3 945,19 Kč
25375,76760 Kč9 394,19 Kč
50366,53100 Kč18 326,55 Kč
Unit Price without VAT:445,84000 Kč
Unit Price with VAT:539,46640 Kč