



ATS-X50250P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1983-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50250P-C1-R0 |
Description | SUPERGRIP HEATSINK 25X25X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,61000 Kč | 513,61 Kč |
| 10 | 454,52300 Kč | 4 545,23 Kč |
| 25 | 432,92000 Kč | 10 823,00 Kč |
| 50 | 417,24700 Kč | 20 862,35 Kč |
| 100 | 402,12430 Kč | 40 212,43 Kč |
| 300 | 379,24137 Kč | 113 772,41 Kč |
| 500 | 369,03314 Kč | 184 516,57 Kč |
| Unit Price without VAT: | 513,61000 Kč |
|---|---|
| Unit Price with VAT: | 621,46810 Kč |

