
ATS-TEC62-222-235 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC62-222-235-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC62-222-235 |
Description | TEC Module 50x50x4.2mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 226.2W @ 27°C 25 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 226.2W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 25 A | |
Voltage - Max | 15.4 V | |
Resistance | 480 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,33000 Kč | 1 161,33 Kč |
| 5 | 1 091,02200 Kč | 5 455,11 Kč |
| 10 | 1 062,09900 Kč | 10 620,99 Kč |
| 25 | 1 025,03400 Kč | 25 625,85 Kč |
| 50 | 997,86260 Kč | 49 893,13 Kč |
| 100 | 971,41960 Kč | 97 141,96 Kč |
| Unit Price without VAT: | 1 161,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,20930 Kč |




