
ATS-TCP-1021 | |
|---|---|
DigiKey Part Number | 684-ATS-TCP-1021-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1021 |
Description | COLD PLATE HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) |
Datasheet | Datasheet |
Category | Product Type Passive, Cold Plate |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 400 W |
Series | Flow Rate 0.50 - 2.00GPM (1.9-7.6LPM) |
Packaging Bulk | Dimensions - Overall 5.98" L x 7.52" W x 0.59" H (152.0mm x 191.0mm x 15.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 542,62000 Kč | 8 542,62 Kč |
| 10 | 7 556,76000 Kč | 75 567,60 Kč |
| 25 | 7 195,86360 Kč | 179 896,59 Kč |
| Unit Price without VAT: | 8 542,62000 Kč |
|---|---|
| Unit Price with VAT: | 10 336,57020 Kč |



