
ATS-TCP-1003 | |
|---|---|
DigiKey Part Number | 684-ATS-TCP-1003-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1003 |
Description | COLD PLATE HEAT SINK 0.008C/W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.008°C/W @ 2.0 GPM |
Datasheet | Datasheet |
Category | Power - Cooling 400 W |
Manufacturer Advanced Thermal Solutions Inc. | Flow Rate 0.50 - 2.00GPM (1.9-7.6LPM) |
Series | Thermal Resistance @ GPM 0.008°C/W @ 2.0 GPM |
Packaging Box | Dimensions - Overall 5.98" L x 7.01" W x 0.59" H (152.0mm x 178.0mm x 15.0mm) |
Part Status Active | Base Product Number |
Product Type Passive, Cold Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 310,68000 Kč | 4 310,68 Kč |
| 10 | 3 813,69900 Kč | 38 136,99 Kč |
| 25 | 3 631,79720 Kč | 90 794,93 Kč |
| 50 | 3 499,79960 Kč | 174 989,98 Kč |
| Unit Price without VAT: | 4 310,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 215,92280 Kč |








