

ATS-PCBT1095 | |
|---|---|
DigiKey Part Number | ATS2137-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1095 |
Description | HEATSINK TO-252 D-PAK COPPER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.315" (8.00mm) | |
Width | 0.842" (21.40mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 28.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,84900 Kč | 198,49 Kč |
| 25 | 18,91680 Kč | 472,92 Kč |
| 50 | 18,23440 Kč | 911,72 Kč |
| 100 | 17,57480 Kč | 1 757,48 Kč |
| 300 | 16,57960 Kč | 4 973,88 Kč |
| 500 | 16,13546 Kč | 8 067,73 Kč |
| 1 000 | 15,55165 Kč | 15 551,65 Kč |
| 5 000 | 14,27437 Kč | 71 371,85 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |









