

ATS-P1-138-C2-R0 | |
|---|---|
DigiKey Part Number | ATS2587-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-138-C2-R0 |
Description | HEATSINK 25X25X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,36000 Kč | 109,36 Kč |
| 10 | 96,86000 Kč | 968,60 Kč |
| 25 | 92,26840 Kč | 2 306,71 Kč |
| 50 | 88,93160 Kč | 4 446,58 Kč |
| 100 | 85,71750 Kč | 8 571,75 Kč |
| 250 | 81,64028 Kč | 20 410,07 Kč |
| 500 | 78,68240 Kč | 39 341,20 Kč |
| 1 000 | 75,82828 Kč | 75 828,28 Kč |
| Unit Price without VAT: | 109,36000 Kč |
|---|---|
| Unit Price with VAT: | 132,32560 Kč |



