
ATS-KRP-3706-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-KRP-3706-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-KRP-3706-C1-R0 |
Description | AMD XILINK HEATSINK K24 41X60X20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink AMD Kria™ K24 SOM Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.626" (41.30mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.384" (9.76mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.64°C/W @ 100 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 484,08800 Kč | 4 840,88 Kč |
| 25 | 461,07400 Kč | 11 526,85 Kč |
| 50 | 444,38060 Kč | 22 219,03 Kč |
| 100 | 428,27730 Kč | 42 827,73 Kč |
| 300 | 403,90073 Kč | 121 170,22 Kč |
| 500 | 393,02838 Kč | 196 514,19 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |






