
ATS-KRP-3705-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-KRP-3705-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-KRP-3705-C1-R0 |
Description | AMD XILINK HEATSINK K24 41X60X20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink AMD Kria™ K24 SOM Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.626" (41.30mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.551" (14.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.06°C/W @ 100 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,44000 Kč | 560,44 Kč |
| 10 | 495,88900 Kč | 4 958,89 Kč |
| 25 | 472,32080 Kč | 11 808,02 Kč |
| 50 | 455,22400 Kč | 22 761,20 Kč |
| 100 | 438,72380 Kč | 43 872,38 Kč |
| 300 | 413,75440 Kč | 124 126,32 Kč |
| 500 | 402,61524 Kč | 201 307,62 Kč |
| Unit Price without VAT: | 560,44000 Kč |
|---|---|
| Unit Price with VAT: | 678,13240 Kč |






