
ATS-KRP-3567-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-KRP-3567-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-KRP-3567-C1-R0 |
Description | AMD XILINX HEATSINK K26 54X68X10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink AMD Kria™ K26 SOM Aluminum 15.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.677" (68.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Power Dissipation @ Temperature Rise 15.0W @ 55°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 1.20°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Screw | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,67000 Kč | 712,67 Kč |
| 10 | 571,92300 Kč | 5 719,23 Kč |
| 25 | 520,49000 Kč | 13 012,25 Kč |
| 50 | 484,05000 Kč | 24 202,50 Kč |
| 100 | 455,92120 Kč | 45 592,12 Kč |
| Unit Price without VAT: | 712,67000 Kč |
|---|---|
| Unit Price with VAT: | 862,33070 Kč |








