
ATS-KRP-3561-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-KRP-3561-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-KRP-3561-C1-R0 |
Description | AMD XILINX HEATSINK K26 54X68X10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink AMD Kria™ K26 SOM Aluminum 15.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.677" (68.00mm) |
Packaging Box | Fin Height 0.384" (9.76mm) |
Part Status Active | Power Dissipation @ Temperature Rise 15.0W @ 55°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 1.20°C/W @ 300 LFM |
Package Cooled | Material |
Attachment Method Screw | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,70000 Kč | 578,70 Kč |
| 10 | 465,33700 Kč | 4 653,37 Kč |
| 25 | 423,64720 Kč | 10 591,18 Kč |
| 50 | 394,04000 Kč | 19 702,00 Kč |
| 100 | 366,31430 Kč | 36 631,43 Kč |
| 300 | 365,94263 Kč | 109 782,79 Kč |
| Unit Price without VAT: | 578,70000 Kč |
|---|---|
| Unit Price with VAT: | 700,22700 Kč |







