


ATS-HP-F4L100S29W-193 | |
|---|---|
DigiKey Part Number | ATS2255-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L100S29W-193 |
Description | HEAT PIPE FLAT 3X4.83X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 36.1W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.190" (4.83mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 239,69200 Kč | 2 396,92 Kč |
| 30 | 226,12033 Kč | 6 783,61 Kč |
| 50 | 220,05900 Kč | 11 002,95 Kč |
| 100 | 212,09450 Kč | 21 209,45 Kč |
| 250 | 201,99404 Kč | 50 498,51 Kč |
| 500 | 194,66238 Kč | 97 331,19 Kč |
| 1 000 | 187,58920 Kč | 187 589,20 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |


