


ATS-FPX040040025-05-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1672-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040025-05-C2-R0 |
Description | HEATSINK 40X40X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 90,90000 Kč | 909,00 Kč |
| 25 | 86,57880 Kč | 2 164,47 Kč |
| 50 | 83,45020 Kč | 4 172,51 Kč |
| 100 | 80,43490 Kč | 8 043,49 Kč |
| 250 | 76,60996 Kč | 19 152,49 Kč |
| 500 | 73,83442 Kč | 36 917,21 Kč |
| 1 000 | 71,15655 Kč | 71 156,55 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |




