
ATS-EXL117-1220-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL117-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL117-1220-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL117-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 9.213" (234.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.90°C/W | |
Material | ||
Material Finish | Degreased | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 220,37000 Kč | 7 220,37 Kč |
| 10 | 6 387,34000 Kč | 63 873,40 Kč |
| 25 | 6 082,39000 Kč | 152 059,75 Kč |
| Unit Price without VAT: | 7 220,37000 Kč |
|---|---|
| Unit Price with VAT: | 8 736,64770 Kč |



