




ATS-EXL1-254-R0 | |
|---|---|
DigiKey Part Number | ATS2193-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL1-254-R0 |
Description | HEATSINK AL6063 254X100X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL1-254-R0 Models |
Category | Width 3.967" (100.76mm) |
Mfr | Fin Height 0.394" (10.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.20°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 15.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 10.000" (254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 10 | 519,15500 Kč | 5 191,55 Kč |
| 25 | 494,46920 Kč | 12 361,73 Kč |
| 50 | 476,56640 Kč | 23 828,32 Kč |
| 100 | 459,29140 Kč | 45 929,14 Kč |
| 250 | 437,38584 Kč | 109 346,46 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |


