ATS-EXL1-1220-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL1-1220-R0

DigiKey Part Number
ATS-EXL1-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL1-1220-R0
Description
HEATSINK AL6063 1220X100X10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
3.967" (100.76mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.20°C/W @ 200 LFM
Thermal Resistance @ Natural
15.00°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 930,94000 Kč1 930,94 Kč
101 708,49700 Kč17 084,97 Kč
251 627,13120 Kč40 678,28 Kč
501 568,08660 Kč78 404,33 Kč
1001 511,11240 Kč151 111,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 930,94000 Kč
Unit Price with VAT:2 336,43740 Kč