ATS-xPX054054025-xx(x)Cx-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-xPX054054025-xx(x)Cx-R0
We Own The Board

ATS-CPX054054025-128-C2-R0

DigiKey Part Number
ATS1597-ND
Manufacturer
Manufacturer Product Number
ATS-CPX054054025-128-C2-R0
Description
HEATSINK 54X54X25MM XCUT CP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
2.126" (54.00mm)
Width
2.126" (54.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.91°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,36000 Kč99,36 Kč
1087,96800 Kč879,68 Kč
2583,79600 Kč2 094,90 Kč
5080,76460 Kč4 038,23 Kč
10077,84500 Kč7 784,50 Kč
25074,72752 Kč18 681,88 Kč
Manufacturers Standard Package
Unit Price without VAT:99,36000 Kč
Unit Price with VAT:120,22560 Kč