


ATS-CPX050050010-121-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1585-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050010-121-C2-R0 |
Description | HEATSINK 50X50X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 89,82900 Kč | 898,29 Kč |
| 25 | 85,57120 Kč | 2 139,28 Kč |
| 50 | 82,48020 Kč | 4 124,01 Kč |
| 100 | 79,49630 Kč | 7 949,63 Kč |
| 250 | 75,71712 Kč | 18 929,28 Kč |
| 500 | 72,97392 Kč | 36 486,96 Kč |
| 1 000 | 70,32755 Kč | 70 327,55 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



