


ATS-CPX050050010-121-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36047-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050010-121-C1-R0 |
Description | HEATSINK 50X50X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.46°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 66,66900 Kč | 666,69 Kč |
| 25 | 63,51480 Kč | 1 587,87 Kč |
| 50 | 61,22180 Kč | 3 061,09 Kč |
| 100 | 59,00860 Kč | 5 900,86 Kč |
| 250 | 56,20324 Kč | 14 050,81 Kč |
| 500 | 54,16812 Kč | 27 084,06 Kč |
| 1 000 | 52,20460 Kč | 52 204,60 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


