


ATS-CPX045045025-120-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1577-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045025-120-C2-R0 |
Description | HEATSINK 45X45X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 83,42100 Kč | 834,21 Kč |
| 25 | 79,45960 Kč | 1 986,49 Kč |
| 50 | 76,59260 Kč | 3 829,63 Kč |
| 100 | 73,82240 Kč | 7 382,24 Kč |
| 250 | 70,31288 Kč | 17 578,22 Kč |
| 500 | 67,76626 Kč | 33 883,13 Kč |
| 1 000 | 65,30910 Kč | 65 309,10 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |




