

| ATS-CPX035035035-152-C2-R0 | |
|---|---|
| DigiKey Part Number | ATS1544-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS-CPX035035035-152-C2-R0 | 
| Description | HEATSINK 35X35X35MM L-TAB CP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Push Pin | |
| Shape | Square, Fins | |
| Length | 1.378" (35.00mm) | |
| Width | 1.378" (35.00mm) | |
| Diameter | - | |
| Fin Height | 1.378" (35.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 3.32°C/W @ 100 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Blue Anodized | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 107,69000 Kč | 107,69 Kč | 
| 10 | 95,25600 Kč | 952,56 Kč | 
| 25 | 90,72720 Kč | 2 268,18 Kč | 
| 50 | 87,44860 Kč | 4 372,43 Kč | 
| 100 | 84,28860 Kč | 8 428,86 Kč | 
| 250 | 80,27964 Kč | 20 069,91 Kč | 
| 500 | 77,37096 Kč | 38 685,48 Kč | 
| 1 000 | 74,56453 Kč | 74 564,53 Kč | 
| Unit Price without VAT: | 107,69000 Kč | 
|---|---|
| Unit Price with VAT: | 130,30490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic