


ATS-CPX030030030-145-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35937-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030030-145-C1-R0 |
Description | HEATSINK 30X30X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.68°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 72,93800 Kč | 729,38 Kč |
| 25 | 69,47360 Kč | 1 736,84 Kč |
| 50 | 66,96000 Kč | 3 348,00 Kč |
| 100 | 64,53930 Kč | 6 453,93 Kč |
| 250 | 61,47188 Kč | 15 367,97 Kč |
| 450 | 59,57851 Kč | 26 810,33 Kč |
| 950 | 57,25423 Kč | 54 391,52 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


