


ATS-CPX030030025-172-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35935-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-172-C1-R0 |
Description | HEATSINK 30X30X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 77,98700 Kč | 779,87 Kč |
| 25 | 74,29080 Kč | 1 857,27 Kč |
| 50 | 71,60740 Kč | 3 580,37 Kč |
| 100 | 69,02040 Kč | 6 902,04 Kč |
| 250 | 65,73800 Kč | 16 434,50 Kč |
| 500 | 63,35768 Kč | 31 678,84 Kč |
| 1 000 | 61,06050 Kč | 61 060,50 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





