Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-CP-1000

DigiKey Part Number
ATS2226-ND
Manufacturer
Manufacturer Product Number
ATS-CP-1000
Description
MINI CHANNEL COLD PLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
1000 W
Manufacturer
Advanced Thermal Solutions Inc.
Flow Rate
1.06GPM (4.0LPM)
Series
Thermal Resistance @ GPM
0.007°C/W @ 1.0 GPM
Packaging
Box
Weight
2.4 lbs (1.1 kg)
Part Status
Active
Dimensions - Overall
7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm)
Product Type
Passive, Cold Plate
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 348,85000 Kč7 348,85 Kč
106 978,00000 Kč69 780,00 Kč
Unit Price without VAT:7 348,85000 Kč
Unit Price with VAT:8 892,10850 Kč