ATS-61800R-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-61800R-C2-R0

ATS-61800R-C2-R0

DigiKey Part Number
684-ATS-61800R-C2-R0-ND
Manufacturer
Manufacturer Product Number
ATS-61800R-C2-R0
Description
FANSINK ASSEMBLY W/ MOUNTING HAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin, Thermal Material
Shape
Square, Pin Fins
Length
3.307" (84.00mm)
Width
3.307" (84.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100549,65160 Kč54 965,16 Kč
Manufacturers Standard Package
Unit Price without VAT:549,65160 Kč
Unit Price with VAT:665,07844 Kč