


ATS-61700R-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-61700R-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61700R-C2-R0 |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.913" (74.00mm) | |
Width | 2.913" (74.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,92000 Kč | 635,92 Kč |
| 10 | 519,53500 Kč | 5 195,35 Kč |
| Unit Price without VAT: | 635,92000 Kč |
|---|---|
| Unit Price with VAT: | 769,46320 Kč |



