


ATS-61500D-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-61500D-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61500D-C2-R0 |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.087" (53.02mm) | |
Width | 2.087" (53.02mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| 10 | 462,73300 Kč | 4 627,33 Kč |
| 25 | 424,00000 Kč | 10 600,00 Kč |
| 50 | 396,21120 Kč | 19 810,56 Kč |
| 100 | 394,49990 Kč | 39 449,99 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |


