Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-61270D-C1-R0

DigiKey Part Number
ATS1416-ND
Manufacturer
Manufacturer Product Number
ATS-61270D-C1-R0
Description
MAXIGRIP FANSINK 27X27X9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
1.063" (27.00mm)
Series
Width
1.063" (27.00mm)
Packaging
Bulk
Fin Height
0.374" (9.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.30°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,10000 Kč469,10 Kč
10377,92200 Kč3 779,22 Kč
25344,20760 Kč8 605,19 Kč
50320,21540 Kč16 010,77 Kč
100297,69910 Kč29 769,91 Kč
300293,18457 Kč87 955,37 Kč
Manufacturers Standard Package
Unit Price without VAT:469,10000 Kč
Unit Price with VAT:567,61100 Kč