

ATS-55375W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1327-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55375W-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 24.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 254,12600 Kč | 2 541,26 Kč |
| 25 | 242,06120 Kč | 6 051,53 Kč |
| 50 | 233,30020 Kč | 11 665,01 Kč |
| 100 | 224,85570 Kč | 22 485,57 Kč |
| 300 | 212,07300 Kč | 63 621,90 Kč |
| 500 | 206,37114 Kč | 103 185,57 Kč |
| 1 000 | 198,87193 Kč | 198 871,93 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |






