


ATS-54190R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1231-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54190R-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount |
Datasheet | Datasheet |
Category | Length 0.748" (19.00mm) |
Mfr | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Power Dissipation @ Temperature Rise 0.3W @ 20°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 8.40°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
Shape Square, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 219,99600 Kč | 2 199,96 Kč |
| 25 | 209,55160 Kč | 5 238,79 Kč |
| 50 | 201,97140 Kč | 10 098,57 Kč |
| 100 | 194,66200 Kč | 19 466,20 Kč |
| 300 | 183,59950 Kč | 55 079,85 Kč |
| 500 | 178,66568 Kč | 89 332,84 Kč |
| 1 000 | 172,17436 Kč | 172 174,36 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |




