


ATS-54150D-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54150D-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54150D-C0-R0 |
Description | HEATSINK 15X15X9.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,72000 Kč | 126,72 Kč |
| 10 | 112,07000 Kč | 1 120,70 Kč |
| 30 | 105,72000 Kč | 3 171,60 Kč |
| 50 | 102,89240 Kč | 5 144,62 Kč |
| 100 | 99,17080 Kč | 9 917,08 Kč |
| 250 | 94,45388 Kč | 23 613,47 Kč |
| 500 | 91,03030 Kč | 45 515,15 Kč |
| 1 000 | 87,72756 Kč | 87 727,56 Kč |
| Unit Price without VAT: | 126,72000 Kč |
|---|---|
| Unit Price with VAT: | 153,33120 Kč |


