


ATS-54150D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1195-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54150D-C1-R0 |
Description | HEAT SINK 15MM X 15MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.591" (15.00mm) |
Mfr | Width 0.591" (15.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 169,05500 Kč | 1 690,55 Kč |
| 25 | 161,02960 Kč | 4 025,74 Kč |
| 50 | 155,20460 Kč | 7 760,23 Kč |
| 100 | 149,58980 Kč | 14 958,98 Kč |
| 300 | 141,09327 Kč | 42 327,98 Kč |
| 500 | 137,30256 Kč | 68 651,28 Kč |
| 1 000 | 132,31764 Kč | 132 317,64 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |


