ATS-52450B-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-52450B-C2-R0
We Own The Board

ATS-52450B-C1-R0

DigiKey Part Number
ATS1112-ND
Manufacturer
Manufacturer Product Number
ATS-52450B-C1-R0
Description
HEAT SINK 45MM X 45MM X 7.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Angled Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1224,60000 Kč224,60 Kč
10198,73300 Kč1 987,33 Kč
25189,29840 Kč4 732,46 Kč
50182,45300 Kč9 122,65 Kč
100175,84750 Kč17 584,75 Kč
300165,85577 Kč49 756,73 Kč
500161,39920 Kč80 699,60 Kč
1 000155,53677 Kč155 536,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,60000 Kč
Unit Price with VAT:271,76600 Kč