
PDV-P9003-1 | |
|---|---|
DigiKey Part Number | PDV-P9003-1-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9003-1 |
Description | CDS PHOTORES 23K-33KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 570nm 23 ~ 33kOhms @ 10 lux |
Datasheet | Datasheet |
EDA/CAD Models | PDV-P9003-1 Models |
Category | Fall Time (Typ) 25 ms |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 1 MOhms @ 10 s |
Packaging Bulk | Cell Resistance @ Illuminance 23 ~ 33kOhms @ 10 lux |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Wavelength 570nm | Mounting Type Through Hole |
Voltage - Max 150Vpk | Package / Case Radial |
Rise Time (Typ) 60 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,09800 Kč | 115,49 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 50 | 19,64580 Kč | 982,29 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| 500 | 17,08692 Kč | 8 543,46 Kč |
| 1 000 | 16,45151 Kč | 16 451,51 Kč |
| 5 000 | 15,17269 Kč | 75 863,45 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



