
NSL-A95012 | |
|---|---|
DigiKey Part Number | 209-NSL-A95012-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A95012 |
Description | CDS PHOTORESISTOR 5X4MM, 18-44K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 530nm 18 ~ 44kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 530nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 450 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 18 ~ 44kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 5 | 15,62000 Kč | 78,10 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 25 | 13,84240 Kč | 346,06 Kč |
| 50 | 13,19420 Kč | 659,71 Kč |
| 100 | 12,60050 Kč | 1 260,05 Kč |
| 500 | 11,40616 Kč | 5 703,08 Kč |
| 1 000 | 10,96221 Kč | 10 962,21 Kč |
| 5 000 | 10,06901 Kč | 50 345,05 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |




