
NSL-33-007 | |
|---|---|
DigiKey Part Number | NSL-33-007-ND |
Manufacturer | |
Manufacturer Product Number | NSL-33-007 |
Description | OPTOISO 2KV PHOTOCEL OPTOCOUPLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 2000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 1.2ms, 2.1ms |
Manufacturer Advanced Photonix | Voltage - Forward (Vf) (Typ) 2.1 V |
Packaging Bulk | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Supply 100V (Max) |
Type Photocell Optocoupler | Operating Temperature -40°C ~ 75°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 2000Vrms | Package / Case Axial - 5 Leads |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 250 | 93,08076 Kč | 23 270,19 Kč |
| 500 | 89,23436 Kč | 44 617,18 Kč |
| 1 000 | 85,98051 Kč | 85 980,51 Kč |
| 2 000 | 83,22925 Kč | 166 458,50 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |







