
NSL-32SR2S | |
|---|---|
DigiKey Part Number | NSL-32SR2S-ND |
Manufacturer | |
Manufacturer Product Number | NSL-32SR2S |
Description | OPTOISO PHOTOCELL OPTOCOUPLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | NSL-32SR2S Models |
Category | Rise / Fall Time (Typ) 5ms, 80ms |
Manufacturer Advanced Photonix | Current - DC Forward (If) (Max) 25 mA |
Packaging Bulk | Voltage - Supply 60V (Max) |
Part Status Active | Mounting Type Free Hanging |
Type Photocell Optocoupler | Package / Case Module |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 100 | 58,61170 Kč | 5 861,17 Kč |
| 500 | 51,94318 Kč | 25 971,59 Kč |
| 1 000 | 49,77492 Kč | 49 774,92 Kč |
| 2 000 | 47,94043 Kč | 95 880,86 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |








