Infrared (IR) Emitter 905nm (895nm ~ 915nm) 1.3V 100mA TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0905-017

DigiKey Part Number
LS-0905-017-ND
Manufacturer
Manufacturer Product Number
LS-0905-017
Description
905NM AIGAAS LED ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 905nm (895nm ~ 915nm) 1.3V 100mA TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Tray
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
905nm (895nm ~ 915nm)
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
40281,47825 Kč11 259,13 Kč
120262,61850 Kč31 514,22 Kč
520244,10660 Kč126 935,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč