
LS-0905-015 | |
|---|---|
DigiKey Part Number | LS-0905-015-ND |
Manufacturer | |
Manufacturer Product Number | LS-0905-015 |
Description | 905NM AIGAAS LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 905nm (895nm ~ 915nm) 1.3V 100mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 905nm (895nm ~ 915nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 40 | 118,54425 Kč | 4 741,77 Kč |
| 120 | 108,84842 Kč | 13 061,81 Kč |
| 520 | 99,31004 Kč | 51 641,22 Kč |
| 1 000 | 96,02952 Kč | 96 029,52 Kč |
| 2 000 | 93,07595 Kč | 186 151,90 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |



