LS-0xx-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0405-014

DigiKey Part Number
LS-0405-014-ND
Manufacturer
Manufacturer Product Number
LS-0405-014
Description
405NM INGAN UV LED ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.5V TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,13000 Kč239,13 Kč
40163,46900 Kč6 538,76 Kč
120151,02325 Kč18 122,79 Kč
520138,78790 Kč72 169,71 Kč
1 000134,58423 Kč134 584,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,13000 Kč
Unit Price with VAT:289,34730 Kč