LS-0505-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0505-014

DigiKey Part Number
LS-0505-014-ND
Manufacturer
Manufacturer Product Number
LS-0505-014
Description
505NM GAN UV LED ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emitter 502nm 3.3V 20mA 1.1mW/sr @ 20mA (Typ) TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Tray
Part Status
Active
Type
-
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
1.1mW/sr @ 20mA (Typ)
Wavelength
502nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
40176,09900 Kč7 043,96 Kč
120162,92000 Kč19 550,40 Kč
520149,96425 Kč77 981,41 Kč
1 000145,51360 Kč145 513,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč