
APX-SC00025 | |
|---|---|
DigiKey Part Number | 209-APX-SC00025-ND |
Manufacturer | |
Manufacturer Product Number | APX-SC00025 |
Description | SENSOR PHOTODIODE TO46-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 380nm | |
Diode Type | - | |
Responsivity @ nm | 0.13 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 300pA | |
Active Area | 0.25mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,22000 Kč | 730,22 Kč |
| 40 | 540,92175 Kč | 21 636,87 Kč |
| 120 | 510,05375 Kč | 61 206,45 Kč |
| Unit Price without VAT: | 730,22000 Kč |
|---|---|
| Unit Price with VAT: | 883,56620 Kč |











