Photodiode 660nm 5ns 59°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

076-11-31-211

DigiKey Part Number
209-076-11-31-211-ND
Manufacturer
Manufacturer Product Number
076-11-31-211
Description
SENSOR PHOTODIODE 660NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 5ns 59°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.55 A/W @ 900nm
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
8nA
Active Area
2.91mm²
Viewing Angle
59°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 338,41000 Kč1 338,41 Kč
401 031,86800 Kč41 274,72 Kč
120982,05900 Kč117 847,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,41000 Kč
Unit Price with VAT:1 619,47610 Kč