Photodiode 10ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

019-141-411-B

DigiKey Part Number
209-019-141-411-BTR-ND - Tape & Reel (TR)
209-019-141-411-BCT-ND - Cut Tape (CT)
209-019-141-411-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
019-141-411-B
Description
SENSOR PHOTODIODE BLUE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 10ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.06 A/W @ 450nm
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
500pA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1029,41800 Kč294,18 Kč
10022,41330 Kč2 241,33 Kč
50019,32278 Kč9 661,39 Kč
1 00018,31488 Kč18 314,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,02322 Kč51 069,66 Kč
6 00016,36752 Kč98 205,12 Kč
9 00016,03200 Kč144 288,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč