
SABMB910025 | |
|---|---|
DigiKey Part Number | 1014-1302-ND |
Manufacturer | |
Manufacturer Product Number | SABMB910025 |
Description | EVAL BOARD FOR ALD910025I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910025i EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Advanced Linear Devices Inc. | Function Supercapacitor Cell Balancing |
Series | Utilized IC / Part ALD910025i |
Packaging Bulk | Contents Board(s) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,35000 Kč | 815,35 Kč |
| 10 | 604,91000 Kč | 6 049,10 Kč |
| 100 | 503,42710 Kč | 50 342,71 Kč |
| Unit Price without VAT: | 815,35000 Kč |
|---|---|
| Unit Price with VAT: | 986,57350 Kč |


