
ALD910025SAL | |
|---|---|
DigiKey Part Number | 1014-1265-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD910025SAL |
Description | MOSFET DUAL SAB 2.5V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 2 N-Channel (Dual) 2.5V 80mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5V |
Manufacturer Advanced Linear Devices Inc. | Current Rating (Amps) 80mA |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Transistor Type 2 N-Channel (Dual) | Base Product Number |
Applications Supercapacitor Auto Balancing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,17280 Kč | 3 758,64 Kč |
| Unit Price without VAT: | 75,17280 Kč |
|---|---|
| Unit Price with VAT: | 90,95909 Kč |



